Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LB2L-M1T11VA

Switch Push Button N.O./N.C. SPDT Square Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Square Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: LB2LM1T11VA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LB2L-M1T11VA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.1A@125VAC 30 VDC
Actuator Style: Square Button
Illumination: Amber,LED/Lens
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LB2L-M1T11VA RoHS compliant?
Yes, LB2L-M1T11VA is RoHS compliant.
What is the lead time for LB2L-M1T11VA?
The standard lead time for LB2L-M1T11VA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$19.82
10
$18.91
25
$18.34
50
$17.81
100
$16.84
250
$16.39
500 +
$16.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!