- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW4L-M1F11QD-G-120V
HW4L-M1F11QD-G-120V
IDEC Corporation
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: HW4LM1F11QDG120V
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IDEC Corporation
-
部件编号:HW4L-M1F11QD-G-120V
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
供应商标准包装:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Flush Round Button
-
Illumination:Green,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
9 Weeks
可以发货
7/20/26
PRICE (USD)
数量
Unit Price
1
$40.31
5
$35.97
10
$35.88
25
$33.88
50
$32.03
100
$31.95
250 +
$30.76
Click for Quote
Log in
解锁特价