- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GE1A-B10HA220
IDEC Corporation
GE1A-B10HA220
SPDT Time Delay Relays 220VAC 240VAC Relay/Solid State Output
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPDT Time Delay Relays 220VAC 240VAC Relay/Solid State Output
Search Keywords: GE1AB10HA220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GE1A-B10HA220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:SPDT
-
AC Coil Voltage:220 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1s to 10h
Product Guides
+
Frequently Asked Questions
Is GE1A-B10HA220 RoHS compliant?
Yes, GE1A-B10HA220 is RoHS compliant.
What is the lead time for GE1A-B10HA220?
The standard lead time for GE1A-B10HA220 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$30.89
5
$28.03
10
$27.27
25
$26.26
50
$24.57
100
$23.84
250 +
$22.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT