- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 6820.01.A
HUBER+SUHNER
6820.01.A
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, BNC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, BNC
Search Keywords: 682001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6820.01.A
-
Alias/AKA:22550180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 6820.01.A RoHS compliant?
Yes, 6820.01.A is RoHS compliant.
What is the lead time for 6820.01.A?
The standard lead time for 6820.01.A is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$204.97
5
$199.28
10
$182.52
20
$177.65
50
$161.83
100 +
$131.40
Click for Quote
Log in
to unlock special pricing