- Home ›
- All Products›
- 22510080
HUBER+SUHNER
22510080
RG400 - 50 Ohm - 6 GHz - 200°C - ø4.95 mm - FEP jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RG400 - 50 Ohm - 6 GHz - 200°C - ø4.95 mm - FEP jacket
Search Keywords: 22510080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510080
-
Alias/AKA:RG_400_/U
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 22510080 RoHS compliant?
Yes, 22510080 is RoHS compliant.
What is the lead time for 22510080?
The standard lead time for 22510080 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
338 Meters
Can Ship immediately
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$33.87
5
$28.16
10
$26.44
25
$24.43
50
$23.22
100
$22.05
250 +
$21.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT