- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CGPT-6/2-6-SP
CGPT-6/2-6-SP
TE Connectivity / Raychem Brand
CGPT-6/2-6-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-6/2-6-SP
Search Keywords: CGPT626SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CGPT-6/2-6-SP
-
Alias/AKA:6902574001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Product Source:Czech Republic
-
Material:Irradiated Modified Polyolefin
-
Product Family:CGPT
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Shrink Ratio:3:1
-
Wall Type:Single
-
Color:Blue
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Packaging Method:Spool
-
Operating Temperature Range:-40 – 135 °C
-
Fluid Resistance:Splash Protection
-
Recovery Temperature:120 °C
-
Flammability:Flame-Retardant
-
Voltage (Max):.6 kV
-
Applicable Region:Asia , EMEA
-
Low Outgassing:No
-
Shrink Temperature (Min):80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
750
$2.083
1,500
$1.282
2,250
$1.015
3,000 +
$0.995
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT