- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 7770
Description
+
Connector Accessories Weatherproof Cover Cast Aluminum
Search Keywords: 7770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7770
-
Alias/AKA:HBL7770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
Supplier Standard Pack:
1 -
Type:Weatherproof Cover
-
Dimension:115.8 x 72.1 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT