- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HBL7770
Description
+
W/PROOF PLATE FOR 50A TL, ALU
Search Keywords: HBL7770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7770
-
Alias/AKA:7770
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Weatherproof Cover
-
Dimension:115.8 x 72.1 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
11
can ship
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$130.93
5
$100.38
10
$90.73
20
$87.86
50
$79.59
100 +
$79.19
Click for Quote
Log in
to unlock special pricing