- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7595N
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
7595N
LKG FLG-INLET, MIDGET 15A 125V, ML-2P, NM
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG FLG-INLET, MIDGET 15A 125V, ML-2P, NM
Search Keywords: 7595N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7595N
-
Alias/AKA:HBL7595N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
Product Guides
+
Frequently Asked Questions
Is 7595N discontinued?
Yes, 7595N from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7595N?
The recommended replacement for 7595N is HBL7595N from Hubbell, available from OnlineComponents.com.
Is 7595N RoHS compliant?
Yes, 7595N is RoHS compliant.
What is the lead time for 7595N?
The standard lead time for 7595N is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.