- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7595N
Hubbell
HBL7595N
LKG FLG-INLET, MIDGET 15A 125V, ML-2P, NM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG FLG-INLET, MIDGET 15A 125V, ML-2P, NM
Search Keywords: HBL7595N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7595N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL7595N RoHS compliant?
Yes, HBL7595N is RoHS compliant.
What is the lead time for HBL7595N?
The standard lead time for HBL7595N is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$24.40
5
$22.82
10
$21.77
25
$21.12
50
$20.51
100
$19.38
250 +
$18.87
Click for Quote
Log in
to unlock special pricing