- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2720SR2
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2720SR2
Conn Power RCP 3Power/1Ground POS ST 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 3Power/1Ground POS ST 4 Terminal 1 Port
Search Keywords: 2720SR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2720SR2
-
Alias/AKA:HBL2720SR2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2720SR2 discontinued?
Yes, 2720SR2 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2720SR2?
The recommended replacement for 2720SR2 is HBL2720SR2 from Hubbell, available from OnlineComponents.com.
Is 2720SR2 RoHS compliant?
Yes, 2720SR2 is RoHS compliant.
What is the lead time for 2720SR2?
The standard lead time for 2720SR2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.