- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2720SR2
Hubbell
HBL2720SR2
LKG S/SHRD RCPT, L15-30R, 2G SURF MT, GY
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LKG S/SHRD RCPT, L15-30R, 2G SURF MT, GY
Search Keywords: HBL2720SR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2720SR2
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL2720SR2 RoHS compliant?
No, HBL2720SR2 is not RoHS compliant.
What is the lead time for HBL2720SR2?
The standard lead time for HBL2720SR2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$97.02
5
$89.78
10
$87.17
20
$82.40
50
$80.20
100 +
$79.14
Click for Quote
Log in
to unlock special pricing