- 首页 ›
- All Products›
- HF115F-T/012-1ZS3B(257)
描述
+
Relay - 12Vdc - SPDT - 10A @ 250Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115FT0121ZS3B257
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Hongfa
-
部件编号:HF115F-T/012-1ZS3B(257)
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
125
8 Weeks
可以发货
8/3/26