- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3-342-D8
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 11A 277VAC 250VDC 2.22N Screw Mount
Search Keywords: V3342D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3-342-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:11@277VAC A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:2.22 N
-
Dimension:39.37 x 10.16 x 23.72 mm
-
Body Orientation:Straight
-
IP Rating:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.