- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15W-WZ200A02-AW1
Description
+
MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 0.1 A 125/250 Vac, 300 mm Lead Wire Termination, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts
Search Keywords: V15WWZ200A02AW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15W-WZ200A02-AW1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:N/A/Stainless Steel/N/A/Straight Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC@(CQC/cUL/ENEC/UL) A
-
Maximum Movement Differential:0.9 mm
-
Operating Force:1.2 N
-
Termination Style:Wire Lead14023
-
Body Orientation:Straight13994
-
IP Rating:IP6714001
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
585
Ships today, if you order in
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$37.72
5
$26.04
10
$24.94
25
$22.22
50
$22.11
100
$21.44
250 +
$21.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments