- 首页 ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR17C-J7
描述
+
Honeywell Value-added Hall-effect Sensors : SR17 Series, Low-cost digital Hall-effect vane Sensor, Side looker mounting, 1041 mm [41 in] wires parallel to mounting plane and 3-position AMP connector, Sinking output, 3.8 to 30 Vdc supply voltage
Search Keywords: SR17CJ7
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Honeywell
-
部件编号:SR17C-J7
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85423919
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100 -
Maximum Output Current:20 mA
-
Mounting:Screw
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital Vane
-
Dimension:23.88 x 12.95 x 15.75 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:Wire Leads
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
52 Weeks
可以发货
5/10/27