- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24524-27
描述
+
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and poll-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 °F to +160 °F
- Qualified to MIL-DTL-3950
- ol recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2452427
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Honeywell
-
部件编号:MS24524-27
-
Alias/AKA:2TL1-7
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 22.6mm x 63.47mm
-
Operating Temperature:-65 to 71 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
750
可立即发货
2 Weeks
可以发货
6/15/26
PRICE (USD)
数量
Unit Price
1
$44.87
5
$34.88
10
$32.60
25
$30.73
50
$29.35
100
$28.54
250 +
$28.47
Click for Quote
Log in
解锁特价