- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JE-12
Honeywell
JE-12
MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 26 mm [1.03 in] Stainless Steel Straight ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Auxiliary actuator
- Leaf lever
- Can be used with snap action switches
- RoHS compliant
- Lead-free
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JE-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Auxiliary Leaf Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
-
This product is discontinued, but still in stock.