Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

F78SC102-B1

Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 28.58mm) Turret Servo Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 28.58mm) Turret Servo Mount
Product Highlights:
  • Linearity (Accuracy) 0.5 % or less
  • 10 Million to 20 Million Lifecycles
  • Servo and Bushing Mounting
  • Custom Electrical Travels
Search Keywords: F78SC102B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: F78SC102-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Servo Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 1 KOhm
Tolerance: 10 %
Dimension: 28.58 x 22.23 mm
Operating Temperature: -65 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F78SC102-B1 discontinued?
Yes, F78SC102-B1 from Honeywell is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is F78SC102-B1 RoHS compliant?
Yes, F78SC102-B1 is RoHS compliant.
What is the lead time for F78SC102-B1?
The standard lead time for F78SC102-B1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,084.92
5
$1,082.21
10
$571.17
15
$392.80
20 +
$384.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!