MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 63,5 mm [2.50 in] Lever Actuator, Switch will Withstand Temperature of 204 °C [400 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Product Highlights:
Accepted world-wide standard "Large Basic" switch
Low operating force and differential travel
Long mechanical life up to 20,000,000 cycles at 95% survival
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Choice of actuation, termination and operating characteristics