Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

604EN1-6

MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 7 A Resistive at 28 Vdc, Stainless ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 15/32-32 UNS Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-2
Product Highlights:
  • Stainless steel housing
  • Meets or exceeds mechanical and electrical life as defined in MIL-PRF-8805
  • Variety of actuators and terminations
  • Variety of contact options and contact materials
  • Top plunger and roller plunger actuators have an internal ice scraper ring
Potential Applications:
  • Aircraft landing gear and flap/stabilizer controls
  • Aircraft engine thrust reversers
  • Space vehicles
  • Armored personnel carriers
Search Keywords: 604EN16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    604EN1-6
  • Alias/AKA:
    MS27240-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Environmentally sealed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    4PDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    25.4 x 25.4 x 52.71 mm
  • Maximum Current Rating:
    7@28VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 604EN1-6 RoHS compliant?
Yes, 604EN1-6 is RoHS compliant.
What is the lead time for 604EN1-6?
The standard lead time for 604EN1-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,221.29
3
$1,209.20
5
$1,197.23
8
$1,194.24
10 +
$1,159.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!