描述
+
Pressure Sensor 0psi to 30psi Vacuum Gage 4-Pin
产品亮点:
- Low cost
- Rugged, isolated stainless steel package - small size
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute and gage pressures
- Vacuum compatible, isolated sensors
- Absolute pressure
- 0 psi to 300 psi, 0 psi to 500 psi
潜在应用:
- Industrial controls
- Process control systems
- Industrial automation and flow control
- Pressure calibrators
搜索关键词: 19C030PV1K
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:19C030PV1K
-
计量单位:每 件
-
RoHS:是
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
介质:Air,Gas,Liquid
-
输出电压:0 to 100 mV
-
安装方式:Panel
-
工作温度:-40 to 125 °C
-
尺寸:19 dia x 15 mm
-
器件压力类型:Vacuum Gage
-
工作压力范围:0 to 30 psi
-
精度:±0.25 %
-
典型工作电源电压:10 V
-
响应时间:0.1 mS
-
电气端接方式:Wire Leads
常见问题
19C030PV1K 是否已停产?
是的,Honeywell 的 19C030PV1K 已停产。OnlineComponents.com 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
19C030PV1K 是否符合 RoHS 标准?
是的,19C030PV1K 符合 RoHS 标准。
19C030PV1K 的交货期是多少?
19C030PV1K 的标准交货期约为 12 周。有库存的数量由 OnlineComponents.com 发货。
-
此产品已停产,但仍有库存.
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.