描述
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 3 mm [0.12 in] Integral Flexible Leaf with Roller Lever Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
产品亮点:
- The Honeywell Snap Action Switch has solder screw mounting
- The Snap Action Switch comes with an oil bronze roller lever actuator
- RoHS compliant
- N.O./N.C. switch configuration
- Single Pole Double Throw Circuitry
搜索关键词: 111SM2T2
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:111SM2-T2
-
计量单位:每 件
-
RoHS:是
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100 -
安装方式:Through Hole
-
极-位配置:SPDT
-
开关配置:N.O./N.C.
-
致动器材质/样式:Oil Bronze/Roller Lever
-
触点额定电流 @ 电压:5 A
-
最大动作差:0.64 mm
-
操作力:1.95 N
-
端接方式:Solder
-
尺寸:19.84 x 6.35 x 21.39 mm
-
本体方向:Straight
-
IP等级:N/A
常见问题
111SM2-T2 是否符合 RoHS 标准?
是的,111SM2-T2 符合 RoHS 标准。
111SM2-T2 的交货期是多少?
111SM2-T2 的标准交货期约为 29 周。有库存的数量由 OnlineComponents.com 发货。