- 首页 ›
- All Products›
- N431226G151
描述
+
SpectraCool Narrow Indoor/Outdoor AC with Heat, 11000 BTU 230V, Brushed, SS304
Search Keywords: N431226G151
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Hoffman
-
部件编号:N431226G151
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
2 Weeks
可以发货
6/18/26