- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2S-A8-A-50-10E
AM2S-A8-A-50-10E
Heinemann Electric Canada
Circuit Breaker - 2 Pole - 50A.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker - 2 Pole - 50A.
Search Keywords: AM2SA8A5010E
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Heinemann Electric Canada
-
部件编号:AM2S-A8-A-50-10E
-
Alias/AKA:AM2R-A8-LC07D-A-50-4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
8 Weeks
可以发货
7/31/26
PRICE (USD)
数量
Unit Price
1
$82.92
5
$76.73
10
$74.51
20
$70.42
50
$68.55
100 +
$67.64
Click for Quote
Log in
解锁特价