- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2R-A8-LC07D-A-7.5-5
AM2R-A8-LC07D-A-7.5-5
Heinemann Electric Canada
Circuit Breaker Magnetic 2Pole 7.5A
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Circuit Breaker Magnetic 2Pole 7.5A
Search Keywords: AM2RA8LC07DA755
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Heinemann Electric Canada
-
部件编号:AM2R-A8-LC07D-A-7.5-5
-
Alias/AKA:AM2-A8-A-7.5-20
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
18
可立即发货
8 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
1
$64.01
5
$61.54
10
$60.65
20
$59.02
50
$58.26
100 +
$57.90
Click for Quote
Log in
解锁特价