For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Fan Heater w/Thermostat - 125W - 120VAC 60Hz -20CFM - 5.5"x4.0"x5.3"
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
DC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary with 1.5 ...
Switch Rocker ON OFF ON SPDT Quick Connect/Solder Paddle
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...