Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

201LS1

MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, Plug-in, 0.5 in - 14NPT Conduit
Product Highlights:
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords: 201LS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 201LS1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 0.51 N m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201LS1 RoHS compliant?
Yes, 201LS1 is RoHS compliant.
What is the lead time for 201LS1?
The standard lead time for 201LS1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$299.27
3
$293.41
5 +
$290.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!