- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ1086CCH
Hammond Manufacturing
PCJ1086CCH
Light Gray Polycarbonate Feet Mount Junction Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Light Gray Polycarbonate Feet Mount Junction Box
Search Keywords: PCJ1086CCH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ1086CCH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398077010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):203 mm
-
Mounting:Feet Mount
-
Category:Box
Product Guides
+
Frequently Asked Questions
Is PCJ1086CCH RoHS compliant?
Yes, PCJ1086CCH is RoHS compliant.
What is the lead time for PCJ1086CCH?
The standard lead time for PCJ1086CCH is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$109.98
5
$101.78
10
$98.83
20
$93.41
50
$90.92
100 +
$89.72
Click for Quote
Log in
to unlock special pricing