- 首页 ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 1583H6B1
1583H6B1
Hammond Manufacturing
The 1583H6B1 is a rack-mountable power distribution unit rated for 125 VAC, 60 Hz, and 15 Amps.
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
The 1583H6B1 is a rack-mountable power distribution unit rated for 125 VAC, 60 Hz, and 15 Amps.
Search Keywords: 1583H6B1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Hammond Manufacturing
-
部件编号:1583H6B1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:62398053470
-
COO:CA
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
4 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
1
$86.21
5
$76.92
10
$74.63
25
$68.49
50
$68.32
100
$66.67
250 +
$64.10
Click for Quote
Log in
解锁特价