- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71E36-04A10N
Grayhill
71E36-04A10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Search Keywords: 71E3604A10N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71E36-04A10N
-
Alias/AKA:71E36-04-1-10N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 71E36-04A10N RoHS compliant?
Yes, 71E36-04A10N is RoHS compliant.
What is the lead time for 71E36-04A10N?
The standard lead time for 71E36-04A10N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$51.66
5
$48.69
10
$47.95
25
$45.99
50
$45.87
100
$36.14
250 +
$33.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT