- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4701-002MLF
CTS Corporation
4701-002MLF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100V - L = 0.1µH - C = 6800pF - Pill; Square Package - S ...
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100V - L = 0.1µH - C = 6800pF - Pill; Square Package - Surface Mount.
Search Keywords: 4701002MLF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 4701-002MLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
Frequently Asked Questions
Is 4701-002MLF RoHS compliant?
Yes, 4701-002MLF is RoHS compliant.
What is the lead time for 4701-002MLF?
The standard lead time for 4701-002MLF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
16 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
100
$3.89
250
$3.79
500
$3.66
1,000
$3.64
1,500
$3.62
2,000 +
$3.61
Click for Quote
Log in
to unlock special pricing