- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44UD30-01-4-AJN
描述
+
Switch Rotary 4P Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44UD30014AJN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Grayhill
-
部件编号:44UD30-01-4-AJN
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:4P3T
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 48.24 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
9 Weeks
可以发货
8/10/26