Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

44A45-01-1-08N

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44A4501108N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 44A45-01-1-08N
Alias/AKA: 44A45-01-1-08N-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 8
Pole Throw Configuration: SP8T
Actuator Length: 11.1 mm
Dimension: 29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 45 °
Contact Rating @ Voltage: 5@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44A45-01-1-08N RoHS compliant?
Yes, 44A45-01-1-08N is RoHS compliant.
What is the lead time for 44A45-01-1-08N?
The standard lead time for 44A45-01-1-08N is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
On Order:
18   can ship 1/11/27
35 Weeks can ship 7/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.29
5
$98.87
10
$98.14
20
$97.67
50
$97.42
100 +
$97.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!