- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 14-420-1O46
14-420-1O46
GC Electronics
Hook-up Wire 1Conductors 20AWG 30.48m 1.32mm Tinned Copper Red 300V 10A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 20AWG 30.48m 1.32mm Tinned Copper Red 300V 10A Spool
Search Keywords: 144201O46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-420-1O46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hook-up Wire
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:N/A
-
Cable Diameter:1.32 mm
-
Color:Red
-
Number of Conductors:1
-
Conductor Material:Tinned Copper
-
Bunch Stranding:19x31
-
Impedance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$63.19
5
$25.68
10
$23.63
25 +
$21.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT