- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-420-1O43
GC Electronics
14-420-1O43
Hook-up Wire 1Conductors 20AWG 30.48m 1.32mm Tinned Copper Orange 300V 10A Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1Conductors 20AWG 30.48m 1.32mm Tinned Copper Orange 300V 10A Spool
Search Keywords: 144201O43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-420-1O43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 14-420-1O43 RoHS compliant?
Yes, 14-420-1O43 is RoHS compliant.
What is the lead time for 14-420-1O43?
The standard lead time for 14-420-1O43 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$20.66
10
$19.63
20
$17.07
40 +
$15.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT