Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

14-420-1O42

Hook-up Wire 1Conductors 20AWG 30.48m 1.32mm Tinned Copper Brown 300V 10A Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Hook-up Wire 1Conductors 20AWG 30.48m 1.32mm Tinned Copper Brown 300V 10A Spool
Search Keywords: 144201O42
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    14-420-1O42
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544110050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hook-up Wire
  • Jacket Material:
    Polyvinyl Chloride
  • Shield Type:
    N/A
  • Cable Diameter:
    1.32 mm
  • Color:
    BROWN
  • Number of Conductors:
    1
  • Conductor Material:
    Tinned Copper
  • Bunch Stranding:
    19x31
  • Impedance:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14-420-1O42 discontinued?
Yes, 14-420-1O42 from Gc Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 14-420-1O42 RoHS compliant?
Yes, 14-420-1O42 is RoHS compliant.
What is the lead time for 14-420-1O42?
The standard lead time for 14-420-1O42 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$63.19
5
$25.68
10
$23.63
25 +
$21.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!