- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TRS60R
TRS60R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 27 X 139mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 27 X 139mm Fiber Glass
Search Keywords: TRS60R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TRS60R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:27 x 139 mm
-
Acting:Slow Blow
-
Current Rating:60 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$43.27
5
$38.61
10
$37.45
30
$35.85
50
$34.38
100
$33.46
250 +
$33.02
Click for Quote
Log in
to unlock special pricing