- Home ›
- All Products›
- TRS40R
TRS40R
Ferraz Shawmut
Fuse - Time-Delay - Class RK5 - I.R. 200kA AC/20kA DC - 600VAC - 40A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - Time-Delay - Class RK5 - I.R. 200kA AC/20kA DC - 600VAC - 40A.
Search Keywords: TRS40R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TRS40R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$63.51
5
$62.78
10
$57.50
30
$55.94
50
$52.84
100
$49.73
250 +
$49.60
Click for Quote
Log in
to unlock special pricing