- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 61038J
Available Replacements
Değişim Önerildi
Ferraz Shawmut
61038J
Fuse Block - 3 Pole - 600V - 100A - Box Connector - 2/0 to #6 Wire Range - Class J - Spring - Reinforced.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fuse Block - 3 Pole - 600V - 100A - Box Connector - 2/0 to #6 Wire Range - Class J - Spring - Reinforced.
Search Keywords: 61038J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | 61038J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908085 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 61038J discontinued?
Yes, 61038J from Ferraz Shawmut is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 61038J?
The recommended replacement for 61038J is FB60J100B3 from Ferraz Shawmut, available from OnlineComponents.com.
Is 61038J RoHS compliant?
Yes, 61038J is RoHS compliant.
What is the lead time for 61038J?
The standard lead time for 61038J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.