- Home ›
- All Products›
- FB60J100B3
Ferraz Shawmut
FB60J100B3
FUSE BASE 600V J 100A BOX
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE BASE 600V J 100A BOX
Search Keywords: FB60J100B3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | FB60J100B3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
Frequently Asked Questions
Is FB60J100B3 RoHS compliant?
Yes, FB60J100B3 is RoHS compliant.
What is the lead time for FB60J100B3?
The standard lead time for FB60J100B3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 12/28/26
Minimum Order Quantity:
3
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$166.573
3
$151.430
6
$149.320
12
$147.280
21
$146.910
51
$141.460
102 +
$137.840
Click for Quote
Log in
to unlock special pricing