Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

25SEP22M

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C Bulk

  • Discontinued & Replaced

25SEP22M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 25VDC, 22uF, 50mohm, 10x8mm, T&A Box | Panasonic Electronic Components 25SEP ...

  • 26 Weeks

  • 50
    $0.776
  • 250
    $0.630
  • 500
    $0.629
See More

25SEP22M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 25VDC, 22uF, 50mohm, 10x8mm, T&A Box | Panasonic Electronic Components 25SEP ...

  • 26 Weeks

  • 50
    $0.776
  • 250
    $0.630
  • 500
    $0.629
See More

25SEP22M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 25VDC, 22uF, 50mohm, 10x8mm, T&A Box | Panasonic Electronic Components 25SEP ...

  • 26 Weeks

  • 50
    $0.776
  • 250
    $0.630
  • 500
    $0.629
See More

25SEP33M+TSS

Panasonic

Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105C T/R

  • 42 Weeks

  • 25
    $0.969
  • 250
    $0.788
  • 500
    $0.752
See More

25SEP33M+TSS

Panasonic

Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105C T/R

  • 42 Weeks

  • 25
    $0.969
  • 250
    $0.788
  • 500
    $0.752
See More

25SEP33M+TSS

Panasonic

Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105C T/R

  • 42 Weeks

  • 25
    $0.969
  • 250
    $0.788
  • 500
    $0.752
See More

25SEP56M

Panasonic

Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C Bulk

  • Discontinued & Replaced

25SEP56M

Panasonic

Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C Bulk

  • Discontinued & Replaced

25SEP56M

Panasonic

Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C Bulk

  • Discontinued & Replaced

Join the circuit, keeping you connected to OnlineComponents.com and beyond!