- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 25SEP22M
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
25SEP22M
Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C Bulk
Search Keywords: 25SEP22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:25SEP22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
200
Frequently Asked Questions
Is 25SEP22M discontinued?
Yes, 25SEP22M from Panasonic is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25SEP22M?
The recommended replacement for 25SEP22M is 25SVPD39M from Panasonic, available from OnlineComponents.com.
Is 25SEP22M RoHS compliant?
Yes, 25SEP22M is RoHS compliant.
What is the lead time for 25SEP22M?
The standard lead time for 25SEP22M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.