Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products
  • 55 Weeks

  • 500
    $0.4922
  • 1,500
    $0.4701
  • 3,000
    $0.4437
See More

16SVP15M

Panasonic

Cap Aluminum Polymer 15uF 16VDC 20% (5 X 5.9mm) SMD 0.12 Ohm 1020mA 2000h 105C T/R

  • 55 Weeks

  • 1,500
    $0.4006
  • 3,000
    $0.3780
  • 6,000
    $0.3677
See More

16SVP15M

Panasonic

Cap Aluminum Polymer 15uF 16VDC 20% (5 X 5.9mm) SMD 0.12 Ohm 1020mA 2000h 105C T/R

  • 55 Weeks

  • 1,500
    $0.4006
  • 3,000
    $0.3780
  • 6,000
    $0.3677
See More

16SVP15M

Panasonic

Cap Aluminum Polymer 15uF 16VDC 20% (5 X 5.9mm) SMD 0.12 Ohm 1020mA 2000h 105C T/R

  • 55 Weeks

  • 1,500
    $0.4006
  • 3,000
    $0.3780
  • 6,000
    $0.3677
See More

16SVPA180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.029 Ohm 3430mA 2000h 105C T/R

  • In Stock: 500

    Immediately


  • 500
    $0.920
  • 1,000
    $0.856
  • 2,500
    $0.854
See More

16SVPA180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.029 Ohm 3430mA 2000h 105C T/R

  • In Stock: 500

    Immediately


  • 500
    $0.920
  • 1,000
    $0.856
  • 2,500
    $0.854
See More

16SVPA180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.029 Ohm 3430mA 2000h 105C T/R

  • In Stock: 500

    Immediately


  • 500
    $0.920
  • 1,000
    $0.856
  • 2,500
    $0.854
See More
  • 55 Weeks

  • 50
    $0.6279
  • 250
    $0.5266
  • 1,000
    $0.4873
See More
  • 55 Weeks

  • 50
    $0.6279
  • 250
    $0.5266
  • 1,000
    $0.4873
See More
  • 55 Weeks

  • 50
    $0.6279
  • 250
    $0.5266
  • 1,000
    $0.4873
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!