- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 16SVP15M
Panasonic
16SVP15M
Cap Aluminum Polymer 15uF 16VDC 20% (5 X 5.9mm) SMD 0.12 Ohm 1020mA 2000h 105C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 15uF 16VDC 20% (5 X 5.9mm) SMD 0.12 Ohm 1020mA 2000h 105C T/R
Search Keywords: 16SVP15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:16SVP15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is 16SVP15M RoHS compliant?
Yes, 16SVP15M is RoHS compliant.
What is the lead time for 16SVP15M?
The standard lead time for 16SVP15M is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
55 Weeks
can ship
11/17/27
Price (USD)
Qty
Unit Price
1,500
$0.4006
3,000
$0.3780
6,000
$0.3677
7,500
$0.3668
10,500
$0.3579
15,000
$0.3570
25,500
$0.3532
51,000 +
$0.3441
Click for Quote
Log in
to unlock special pricing