Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

4SEP1200M+T

Panasonic

Aluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm

  • 55 Weeks

  • 25
    $1.427
  • 250
    $1.159
  • 500
    $1.107
See More

4SEP150M+TSS

Panasonic

Cap Aluminum 150uF 4V 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C T/R

  • 55 Weeks

  • 50
    $0.5290
  • 500
    $0.4298
  • 1,500
    $0.4106
See More

4SEP150M+TSS

Panasonic

Cap Aluminum 150uF 4V 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C T/R

  • 55 Weeks

  • 50
    $0.5290
  • 500
    $0.4298
  • 1,500
    $0.4106
See More

4SEP150M+TSS

Panasonic

Cap Aluminum 150uF 4V 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C T/R

  • 55 Weeks

  • 50
    $0.5290
  • 500
    $0.4298
  • 1,500
    $0.4106
See More

4SEP220M

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C Bulk

  • 55 Weeks

  • 200
    $0.914
  • 400
    $0.912
  • 600
    $0.873
See More

4SEP220M

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C Bulk

  • 55 Weeks

  • 200
    $0.914
  • 400
    $0.912
  • 600
    $0.873
See More

4SEP220M

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C Bulk

  • 55 Weeks

  • 200
    $0.914
  • 400
    $0.912
  • 600
    $0.873
See More

4SEP220M+TSS

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C T/R

  • 55 Weeks

  • 250
    $1.170
  • 500
    $0.877
  • 750
    $0.819
See More

4SEP220M+TSS

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C T/R

  • 55 Weeks

  • 250
    $1.170
  • 500
    $0.877
  • 750
    $0.819
See More

4SEP220M+TSS

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C T/R

  • 55 Weeks

  • 250
    $1.170
  • 500
    $0.877
  • 750
    $0.819
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!