Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

16SVP180MX

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 2000h 105°C T/R

  • In Stock: 10924

    Immediately


  • 500
    $0.5172
  • 1,000
    $0.5049
  • 2,500
    $0.4976
See More

16SVPF180M

Panasonic

The 16SVPF180M is a surface-mount conductive polymer aluminum solid capacitor from the SVPF series with a capacit ...

  • On Order: 8000

    Ships 9/22/27


  • 1,000
    $0.4868
  • 3,000
    $0.4514
  • 5,000
    $0.4293
See More

6SVP220M

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R

  • 26 Weeks

  • 500
    $0.791
  • 1,000
    $0.773
  • 2,500
    $0.749
See More

6SVPC330M

Panasonic

Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R

  • In Stock: 1000

    Immediately

  • On Order: 12000

    Ships 8/27/27


  • 1,000
    $0.4650
  • 3,000
    $0.4527
  • 5,000
    $0.4468
See More

16SVP330M

Panasonic

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000h 105°C T/R

  • In Stock: 890

    Immediately

  • On Order: 1600

    Ships 9/1/27


  • 400
    $0.691
  • 800
    $0.662
  • 1,200
    $0.645
See More

20SVPF180M

Panasonic

Cap Aluminum Polymer 180uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 3200mA 5000h 105A°C T/R

  • In Stock: 4830

    Immediately


  • 1,000
    $0.4272
  • 3,000
    $0.4129
  • 5,000
    $0.4062
See More

50SVPF68M

Panasonic

Cap Aluminum Polymer 68uF 50VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 4300mA 5000h 105A°C T/R

  • In Stock: 4650

    Immediately


  • 400
    $1.061
  • 800
    $1.016
  • 1,200
    $0.989
See More

16SEPC470M

Panasonic

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105ƒA€A°C Bulk

  • In Stock: 1740

    Immediately

  • On Order: 2000

    Ships 11/22/27


  • 200
    $0.820
  • 400
    $0.692
  • 1,000
    $0.672
See More

35SVPF39M

Panasonic

The 35SVPF39M is a surface-mount conductive polymer aluminum solid capacitor with a rated voltage of 35V and a ca ...

  • In Stock: 1000

    Immediately

  • On Order: 6000

    Ships 5/24/27


  • 1,000
    $0.565
  • 3,000
    $0.530
  • 5,000
    $0.528
See More

6SVPE220MW

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105°C T/R

  • On Order: 7500

    Ships 5/31/27


  • 500
    $0.593
  • 1,500
    $0.582
  • 3,000
    $0.580
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!