- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MICC-351K-32
描述
+
Ferrite Core Leaded Inductor - Fixed Choke Coil - 350μH ±10% - Q: 60 - DCR: 8.70 - 0.105A - Ammobox Radial
Search Keywords: MICC351K32
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Fastron
-
部件编号:MICC-351K-32
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3500
多个:
3500
8 Weeks
可以发货
7/9/26
PRICE (USD)
数量
Unit Price
3,500
$0.1778
7,000
$0.1728
10,500
$0.1681
28,000
$0.1614
52,500
$0.1590
101,500 +
$0.1566
Click for Quote
Log in
解锁特价