- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HBCC-532J-01
描述
+
Leaded Inductor - Fixed Choke Coil - 5300μH ±5% - Q: 60 - DCR: 30 - 0.08A - Tape&Reel Axial
Search Keywords: HBCC532J01
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Fastron
-
部件编号:HBCC-532J-01
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1200
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1200
多个:
1200
10 Weeks
可以发货
7/22/26
PRICE (USD)
数量
Unit Price
1,200
$0.2967
3,600
$0.2797
6,000
$0.2682
8,400
$0.2675
10,800
$0.2669
25,200
$0.2576
50,400 +
$0.2570
Click for Quote
Log in
解锁特价