- Home ›
- All Products›
- SH7204
SH7204
Fairview Microwave
SMA 90 Degree Hybrid Coupler From 2 GHz to 4 GHz Rated To 50 Watts
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
SMA 90 Degree Hybrid Coupler From 2 GHz to 4 GHz Rated To 50 Watts
Search Keywords: SH7204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SH7204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent